
2GB DDR3 SDRAM 204-pin SODIMM memory module. Features a 1600 MHz maximum clock rate, 64-bit data bus width, and single rank organization. Module utilizes 256Mx8 chip configuration with 8 chips per module, each with 2G bit density. Operates at a typical 1.5V supply voltage with a CAS latency of 11. Non-lead-frame SMT mounting via socket.
Sign in to ask questions about the Kingston KVR16S11/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston KVR16S11/2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIMM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 204 |
| PCB | 204 |
| Package Length (mm) | 67.6 |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 204SODIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 8 |
| Organization | 256Mx64 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 256Mx8 |
| ECC Support | No |
| Number of Ranks | Single |
| CAS Latency | 11 |
| Cage Code | 0P2J5 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kingston KVR16S11/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.