
DDR3 SDRAM module with 4GB total density, featuring a 204-pin SODIMM form factor. This module operates at a maximum clock rate of 1600 MHz with a 64-bit data bus width. It is organized as 512Mx64, utilizing 16 chips each with 2Gb density and a 256Mx8 chip configuration. The module supports dual ranks and has a CAS latency of 11, with a typical operating supply voltage of 1.5V. It is designed for socket mounting and operates within a temperature range of 0°C to 85°C.
Kingston KVR16S11/4 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIMM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 204 |
| PCB | 204 |
| Package Length (mm) | 67.6 |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 4Gbyte |
| Module Type | 204SODIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 16 |
| Organization | 512Mx64 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 256Mx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 11 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KVR16S11/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.