
DDR3 SDRAM module with 4GB total density, organized as 512Mx64, featuring a 204-pin SODIMM package for socket mounting. This module operates at a maximum clock rate of 1600 MHz with a 64-bit data bus width and CAS Latency of 11. It utilizes FBGA chip package type with a 512Mx8 chip configuration and a single rank. The operating supply voltage ranges from 1.425V to 1.575V, with a typical value of 1.5V, and supports an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Kingston KVR16S11S8/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston KVR16S11S8/4 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIMM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 204 |
| PCB | 204 |
| Package Length (mm) | 67.6 |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 4Gbyte |
| Module Type | 204SODIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 8 |
| Organization | 512Mx64 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 512Mx8 |
| ECC Support | No |
| Number of Ranks | Single |
| CAS Latency | 11 |
| Cage Code | 0P2J5 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingston KVR16S11S8/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.