This 16Gbyte DDR4 SDRAM module is a 288-pin RDIMM designed for high-performance computing applications. It operates at a maximum clock rate of 2133MHz and a typical supply voltage of 1.2V. The module is organized in 2Gx72 configuration and supports ECC. It has a maximum operating temperature range of 0 to 85 degrees Celsius and is suitable for use in a variety of computing and embedded systems.
Kingston KVR21R15D4/16 technical specifications.
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 288RDIMM |
| Maximum Clock Rate | 2133MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR4 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 36 |
| Organization | 2Gx72 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.2V |
| Min Operating Supply Voltage | 1.14V |
| Max Operating Supply Voltage | 1.26V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 1Gx4 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 15 |
| Pin Count | 288 |
| Package/Case | RDIMM |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.