Kingston KVR533D2E4/1G technical specifications.
| Package/Case | DIMM |
| Max Frequency | 533MHz |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 9 |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| RoHS | Not Compliant |
No datasheet is available for this part.