Checking distributor stock and pricing after the page loads.
Kingston KVR667D2N5 1G technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.