The Kingston KVR667D2N5/1GBK is an 8x128MX64 DDR SDRAM DIMM module with a maximum frequency of 667MHz. It operates within a supply voltage range of 1.7V to 1.9V. The module is designed for socket mounting and is packaged in bulk form. It is intended for use in applications where a high-speed memory solution is required.
Checking distributor stock and pricing after the page loads.
Kingston KVR667D2N5/1GBK technical specifications.
| Package/Case | DIMM |
| Max Frequency | 667MHz |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX64 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.