DRAM Module DDR2 SDRAM 2Gbyte 240DIMM
Checking distributor stock and pricing after the page loads.
Kingston KVR667D2N5/2GBK technical specifications.
| Package/Case | DIMM |
| Max Frequency | 667MHz |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX64 |
| RoHS | Not Compliant |
No datasheet is available for this part.