
This 32GB SDHC card features a typical operating supply voltage of 3.3V and is designed for socket mounting. The card's dimensions are 32mm in length, 24mm in width, and 2.1mm in height. It operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Kingston SD10G2/32GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston SD10G2/32GB technical specifications.
| Package Length (mm) | 32 |
| Package Width (mm) | 24 |
| Package Height (mm) | 2.1 |
| Mounting | Socket |
| Density | 32Gbyte |
| Type | SDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0P2J5 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kingston SD10G2/32GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.