Sign in to ask questions about the Kingston SD10V/4GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston SD10V/4GB technical specifications.
| Density | 4GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston SD10V/4GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
