Kingston SDC/2GB-2P1A technical specifications.
| Cage Code | 0P2J5 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kingston SDC/2GB-2P1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.