Flash Card 32G-byte 3.3V MicroSDHC Card 8-Pin
Checking distributor stock and pricing after the page loads.
| Density | 32Gbyte |
| Type | MicroSDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |