Solid State Drive HHHL 1.6Tbyte 54400Mbps Read 48000Mbps Write 2000000h
Checking distributor stock and pricing after the page loads.
| Capacity | 1.6Tbyte |
| Style | Solid State Drive |
| Maximum Read Speed | 54400Mbps |
| Maximum Write Speed | 48000Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 168mm |
| ECC Support | Yes |
| Height | 18mm |
| Product Length | 69mm |
| RoHS Version | 2011/65/EU |