Solid State Drive 2.5in SATA 480Gbyte 3Gbps/6Gbps 4320Mbps 3600Mbps 1000000h
Checking distributor stock and pricing after the page loads.
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |