Sign in to ask questions about the Kingston SKC300S37A/480G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston SKC300S37A/480G technical specifications.
| ESD Protection | No |
| Height | 7mm |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Kingston SKC300S37A/480G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.