Kingston SKC400S37/512G technical specifications.
| Capacity | 512Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4400Mbps |
| Maximum Write Speed | 4240Mbps |
| Interface Transfer Rate | 3Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 100.1mm |
| Height | 7mm |
| Product Length | 69.9mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.