Kingston SM2280S3G2/120G technical specifications.
| Capacity | 120Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4400Mbps |
| Maximum Write Speed | 1600Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 22mm |
| Height | 3.5mm |
| Product Length | 80mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.