Sign in to ask questions about the Kingston WID/32GBZE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston WID/32GBZE technical specifications.
| Color | Black |
| Height | 9.8mm |
| Interface | USB |
| Length | 121.5mm |
| Weight | 90g |
| Width | 61.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingston WID/32GBZE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
