Ferrite core Core material: NiZn Frequency: @ 100 MHz Impedance: 148 Ohm Impedance @ 100 MHz: 148 Ohm Impedance @ 25...
Kitagawa TR-16-8-16 technical specifications.
| Impedance | 148 |
| Frequency | @ 100 MHz |
| For cable size | Ø ≤8.2 mm |
| Core material | NiZn |
| C | 8.2 |
| Impedance @ 25 MHz | 94 |
| Impedance @ 100 MHz | 148 |
| RoHS | Compliant |
No datasheet is available for this part.