Sign in to ask questions about the Klaxon 18-980501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Klaxon 18-980501 technical specifications.
| Height | 104.1mm |
| Input Current | 50mA |
| Material | Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Klaxon 18-980501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.