Nexus 110 Red 64 Tone Electronic Sounder 110/230V ac, 110dB at 1 Metre
Klaxon PNS-0018 technical specifications.
| Color | Red |
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Ratings | IP66 |
| Series | Nexus 110 |
| RoHS | Compliant |
No datasheet is available for this part.