
Sonos Red 32 Tone Electronic Sounder, 8 35 V dc, 106dB at 1 Metre
Klaxon PSS-0020 technical specifications.
| Color | Red |
| Diameter | 97.5mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 35V |
| Ratings | IP65 |
| Series | Sonos |
| RoHS | Compliant |
No datasheet is available for this part.
