Sign in to ask questions about the Klaxon QBS-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Klaxon QBS-0002 technical specifications.
| Height | 81mm |
| Housing Color | White |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | Unknown |
| Series | Flashguard Xenon |
| RoHS | Compliant |
Download the complete datasheet for Klaxon QBS-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.