Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
QBS-0202 Datasheet | Klaxon
Browse
Manufacturers
API
BOM
Account
KLAXON
QBS-0202
Datasheet
Klaxon
QBS-0202
QBS-0202
QBS-0202
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Klaxon QBS-0202 technical specifications.
General
Height
81mm
Housing Color
White
Lens Color
Red
Max Operating Temperature
40°C
Min Operating Temperature
-20°C
Operating Supply Voltage
35V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account