
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the Klein Tools 1570-3LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Klein Tools 1570-3LR technical specifications.
| Body Material | Steel |
| Length | 203mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Weight | 0.29lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 1570-3LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
