A rugged rolling tool bag designed for tough terrain featuring 8-inch wheels, a heavy-duty telescoping handle, and a load capacity of 250 lbs. It is constructed from 1680d ballistic weave material and includes a hard top for stacking along with a twist-lock mount for LED lights or wireless speakers.
Klein Tools 55473RTB technical specifications.
| Number of Pockets | 19 |
| Wheel Size | 8Inch |
| Load Capacity | 250lb |
| Internal Volume | 4.37cu ft |
| Material | 1680d Ballistic Weave |
| Overall Length | 21.8Inch |
| Overall Height | 22.5Inch |
| Overall Width | 15.4Inch |
| Taa/baa | Compliant |
Download the complete datasheet for Klein Tools 55473RTB to view detailed technical specifications.
No datasheet is available for this part.