
Klein Tools 661 technical specifications.
| Length | 197mm |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Series | Tip-Ident® |
| Weight | 0.2lb |
| RoHS | Compliant |
Download the complete datasheet for Klein Tools 661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.