
Screwdriver, Cushn-Grip, 8" Rnd-Shank, Square-Recess #2
Klein Tools 666 technical specifications.
| Length | 311mm |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Series | Tip-Ident® |
| Weight | 0.4lb |
| RoHS | Compliant |
Download the complete datasheet for Klein Tools 666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
