OPEN-END WRENCH SET, 5-PC. W/ POUCH
Klein Tools 68450 technical specifications.
| Color | White |
| Current Rating | 16A |
| Frequency | 50Hz |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 230V |
| Weight | 1.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 68450 to view detailed technical specifications.
No datasheet is available for this part.