
Klein Tools C67405 technical specifications.
| Supplier | Klein Tools |
| Part No | C67405 |
| RoHS | Unknown |
| Type | Pigtail Connector |
| Color | N/A |
| Family | 60000 |
| Wire Size | 10-12 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| Gender | N/A |
| Operating Temperature | N/A |
| Dimension | 16.66 x 10.71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools C67405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
