
Klein Tools D2000-28 technical specifications.
| Color | Blue |
| Material | Steel |
| Series | 2000 |
| Shape | Oval |
| Weight | 0.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools D2000-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
