
Klein Tools D2000-48 technical specifications.
| Length | 205mm |
| Material | Steel |
| Mount | Edge |
| Reach SVHC Compliant | Unknown |
| Series | 2000 |
| Weight | 0.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools D2000-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
