
DIAGONAL CUTTER, SEMI FLUSH, 108MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Klein Tools D209-4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Klein Tools D209-4C technical specifications.
| Package/Case | Dipped |
| Length | 115mm |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Series | MIDGET |
| Shape | Tapered |
| Weight | 0.13lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools D209-4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
