
Klein Tools D310-6C technical specifications.
| Color | Yellow |
| Length | 168mm |
| Reach SVHC Compliant | Unknown |
| Weight | 0.27lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools D310-6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
