
Klein Tools D314-8 technical specifications.
| Color, Handle | Yellow |
| Length, Overall | 8.125 in. (206.375 mm) |
| Primary Type | Needle Nose |
| Type | Plier |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools D314-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
