
WRENCH, ADJUSTABLE, 12MM; AF Size - Metric:12mm; AF Size - Imperial:1/2; Length:114mm; Jaw Opening Max:12mm; Whitworth Size:0.5 ;RoHS Compliant: NA
Klein Tools D506-4 technical specifications.
| Length | 114mm |
| Reach SVHC Compliant | Unknown |
| Weight | 0.13lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools D506-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
