
WRENCH, ADJUSTABLE, 23MM; AF Size - Metric:23mm; AF Size - Imperial:15/16; Length:162mm; Jaw Opening Max:23mm ;RoHS Compliant: NA
Klein Tools D507-6 technical specifications.
| Length | 162mm |
| Reach SVHC Compliant | Unknown |
| Weight | 0.33lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools D507-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
