The Klein Tools ET110 is a dedicated carbon monoxide (CO) meter designed to detect and measure levels of CO gas in residential and commercial environments. It features a wide detection range from 0 to 1000 ppm, short-term exposure limit (STEL) alerts, and real-time temperature readings in both Fahrenheit and Celsius. The device is built with a backlit LCD for low-light visibility and provides both audible and visual alarms that increase in frequency as CO concentration rises.
Checking distributor stock and pricing after the page loads.
Klein Tools ET110 technical specifications.
| CO Detection Range | 0 to 1000ppm |
| Resolution | 1ppm |
| Accuracy | +/- 5% or +/- 10 ppm (whichever is greater)% |
| Temperature Range | 32 to 122 F (0 to 50 C)Degrees |
| Low Alarm Level | 35ppm |
| High Alarm Level | 200ppm |
| Drop Protection | 6.6 (2m)ft |
| Battery Life | 15Hours |
| Safety Standard | CE Certified |