The VDV226-110 is a premium, long-lasting all-in-one tool designed to cut, strip, and crimp CAT3, CAT5e, and CAT6/6A twisted pair data cables. It specifically supports Klein Tools' Pass-Thru technology to reduce prep time by trimming flush to the connector face. The tool features a full-cycle ratchet mechanism to ensure complete termination, a wiring diagram on the tool to minimize errors, and a compact non-slip comfort grip to reduce hand strain.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Klein Tools VDV226-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Overall Length | 6.094inches |
| Cable Compatibility | 22 to 28 AWGAWG |
| Connector Compatibility | RJ11, RJ12 Standard; RJ45 Klein Tools Pass-Thru |
| Cable Type | CAT3, CAT5e, CAT6, CAT6A |
| Handle Color | Black/Yellow |
| Safety | Always wear approved eye protection |
Download the complete datasheet for Klein Tools VDV226-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.