Klinger PAC00049001400008 technical specifications.
| Material | PTFE |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -240°C |
| Size | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Klinger PAC00049001400008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
