Knight Electronics C180-48P technical specifications.
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Number of Conductors | 2 |
| Packaging | Box |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C180-48P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.