
This 6foot receptacle connector features a current rating of 10A and a voltage rating of 250V. It is constructed from thermoplastic material and has a lead length of 1.83m. The connector is approved by UL and has a conductor count of 2. It is available in black color.
Knight Electronics C180-72 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Lead Length | 1.83m |
| Length | 6foot |
| Material | Thermoplastic |
| Number of Conductors | 2 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C180-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.