
This thermoplastic receptacle is rated for 250V and 10A, with a 2-conductor design and 18AWG wire/cable gauge. It measures 1foot in length and has a lead length of 305mm. The receptacle is made of thermoplastic material and is available in black color. It meets UL approval standards.
Knight Electronics C180T-12 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Lead Length | 305mm |
| Length | 1foot |
| Material | Thermoplastic |
| Number of Conductors | 2 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C180T-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.