This general-purpose receptacle connector features a thermoplastic material, 2 conductors, and a 610mm lead length. It has a current rating of 10A and a voltage rating of 250V. The connector is made of 18AWG wire and is UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics C180T-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Lead Length | 610mm |
| Length | 2foot |
| Material | Thermoplastic |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C180T-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.