
This thermoplastic receptacle has a current rating of 10A and a voltage rating of 250V. It features a 2-conductor design with a wire/cable gauge of 18AWG and a length of 3 feet. The receptacle is colored black and has a lead length of 914mm. It is approved to UL standards.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Black |
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Lead Length | 914mm |
| Length | 3foot |
| Material | Thermoplastic |
| Number of Conductors | 2 |
| Package Quantity | 1500 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |