
This 4foot long thermoplastic fan lead features two conductors with a current rating of 10A and a voltage rating of 250V. It is made of black thermoplastic material and has a lead length of 1.22m. The lead is approved by UL and is part of the C180T series.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Black |
| Current Rating | 10A |
| Lead Length | 1.22m |
| Length | 4foot |
| Material | Thermoplastic |
| Number of Conductors | 2 |
| Series | C180T |
| Voltage Rating | 250V |
| RoHS | Compliant |