This 6foot thermoplastic cable features a receptacle connector and is rated for 10A at 250V. It has a 2-conductor design with 18AWG wire and a lead length of 1.83m. The cable meets UL approval standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics C180T-72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Lead Length | 1.83m |
| Length | 6foot |
| Material | Thermoplastic |
| Number of Conductors | 2 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C180T-72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.