
This 12foot power cord features a black thermoplastic construction with a receptacle connector on one end and a plug connector on the other. It has a current rating of 10A and a voltage rating of 250V, with a wire gauge of 18AWG. The cord is designed for general use and is suitable for a variety of applications.
Knight Electronics C45-144P technical specifications.
| Color | Black |
| Connector Type A | Receptacle, Power |
| Connector Type B | Plug, Power |
| Current Rating | 10A |
| Length | 12foot |
| Material | Thermoplastic |
| Number of Conductors | 2 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C45-144P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
