
Fan Accessories 45 deg. 48 inch
Knight Electronics C45-48-ST technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 4foot |
| Material | Thermoplastic |
| Series | C45 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C45-48-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.