
The C45-60P is a thermoplastic plug connector with a current rating of 10A and a voltage rating of 250V. It features a lead length of 1.52m and is constructed from lead-free materials. The connector is packaged in bulk and has a wire/cable gauge of 18AWG. It meets UL approval standards.
Knight Electronics C45-60P technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Lead Length | 1.52m |
| Material | Thermoplastic |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Plug |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C45-60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
